Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MOLEX
- Newark Part Number:
- 55H7293
- Manufacturer Part No:
- 21039-0265
-
- Technical Data Sheet (39.24KB) EN
Product Information
- CABLE ASSEMBLY, PREMO-FLEX FFC TYPE-A, 1FT
- No. of Conductors: 10
- Pitch Spacing: 1mm
- Cable Length - Imperial: 1ft
- Cable Length - Metric: 305m
- Connector Type A: FFC Type A
- Connector Type B: FFC Type A
- Jacket Color: (Not Applicable)
- RoHS Compliant: Yes
Availability
985 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $3.11
Price
| Qty | Price |
|---|---|
| 1 - 99 | $3.11 |
| 100 - 249 | $2.28 |
| 250 - 499 | $1.93 |
| 500 - 999 | $1.66 |
| 1000 - 1999 | $1.45 |
| 2000 - 4999 | $1.35 |
| 5000 - 9999 | $1.24 |
| 10000+ | $1.15 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


