Low

MOLEX  21020-1041  CABLE ASSEMBLY, PREMO-FLEX FFC TYPE-A, 0.499FT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 91M2800
  • Manufacturer Part No 21020-1041

Product Information


  • Cable Length - Imperial: 0.499ft
  • Cable Length - Metric: 0.152m
  • Cable Thickness: 0.27mm
  • Connector Type A: FFC Type A
  • Connector Type B: FFC Type A
  • Jacket Color: White
  • No. of Conductors: 33
  • Pitch Spacing: 0.5mm
  • SVHC: To Be Advised

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.55

Buy

Price

Quantity List Price
1 - 9 $8.55
10 - 99 $7.28
100 - 249 $5.68
250 - 499 $4.98
500 - 999 $4.34
1000 - 1999 $3.89
2000 - 4999 $3.52
5000+ $3.33

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought