Low

MOLEX  21020-0383  Ribbon Cable, 2.1 ", 53.3 mm, Same Sided Contacts

MOLEX 21020-0383
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
21020-0383
Newark Part No.:
91M2476
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type A:
-
Connector Type B:
-
Cable Length - Imperial:
2.1"
Cable Length - Metric:
0.051m
Contact Orientation:
Same Sided Contacts
Jacket Color:
-
No. of Conductors:
36Conductor
Pitch Spacing:
0.5mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.