Low

MOLEX  21020-0211  FFC JUMPER, 20 WAY, 30V

No. of Conductors:20; Pitch Spacing:0.5mm; Cable Length - Imperial:4'; Cable Length - Metric:102mm; Connector Type A:FFC Type A; Connector Type B:FFC Type A; Jacket Color:White; Cable Assembly Type:FFC, FPC ;RoHS Compliant: Yes

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 25M1566
  • Manufacturer Part No 21020-0211

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 55H6655 - Connector Type A:FFC Type A; Connector Type B:FFC Type A; Cable Length - Imperial:4"; Cable Length - Metric:102mm; Jacket Color:-; No. of Conductors:20; Pitch Spacing:0.5mm ;RoHS Compliant: Yes

Price

Quantity List Price
1 - 9 $5.02
10 - 99 $4.18
100 - 249 $3.07
250 - 499 $2.60
500 - 999 $2.23
1000 - 1999 $1.95
2000 - 4999 $1.83
5000+ $1.73

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
55H6655
21020-0211

21020-0211

MOLEX

CABLE ASSEMBLY, PREMO-FLEX FFC TYPE-A, 0.335FT

CABLE ASSEMBLY, PREMO-FLEX FFC TYPE-A, 0.335FT; Connector Type A:FFC Type A; Connector Type B:FFC Type A; Cable Length - Imperial:4"; Cable Length - Metric:102mm; Jacket Color:-; No. of Conductors:20; Pitch Spacing:0.5mm ;RoHS Compliant: Yes

394

1+ $5.02 10+ $4.18 100+ $3.07 250+ $2.60 More pricing

Buy
  • 394 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 10/5/15

Customers Also Bought