Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MOLEX
- Newark Part Number:
- 55H6610
- Manufacturer Part No:
- 21020-0165
-
- Technical Data Sheet (39.26KB) EN
Product Information
- CABLE ASSEMBLY, PREMO-FLEX FFC TYPE-A, 0.249FT
- No. of Conductors: 16
- Pitch Spacing: 0.5mm
- Cable Length - Imperial: 0.249ft
- Cable Length - Metric: 76mm
- Connector Type A: FFC Type A
- Connector Type B: FFC Type A
- RoHS Compliant: Yes
Availability
938 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $3.60
Price
| Qty | Price |
|---|---|
| 1 - 9 | $3.60 |
| 10 - 99 | $3.15 |
| 100 - 249 | $2.59 |
| 250 - 499 | $2.35 |
| 500 - 999 | $2.03 |
| 1000 - 4999 | $1.77 |
| 5000+ | $1.65 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


