Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MOLEX
- Newark Part Number:
- 25M1553
- Manufacturer Part No:
- 21020-0130
-
- Technical Data Sheet (39.25KB) EN
Product Information
- FFC JUMPER CABLE
- No. of Conductors: 12
- Pitch Spacing: 0.5mm
- Cable Length - Imperial: 0.584ft
- Cable Length - Metric: 178mm
- Connector Type A: FFC Type D
- Connector Type B: FFC Type D
- Jacket Color: White
- No. of Contacts: 12
- RoHS Compliant: Yes
Availability
|
Availability:
570 |
- Non-Cancelable/Non-Returnable
Ships within 2-3 business days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $3.05
Price
| Qty | Price |
|---|---|
| 1 - 24 | $3.05 |
| 25 - 49 | $2.71 |
| 50 - 99 | $2.47 |
| 100 - 499 | $2.23 |
| 500 - 999 | $2.04 |
| 1000+ | $1.86 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


