Low

21020-0097 - 

Ribbon Cable, FFC Contacts, FFC Contacts, 2 ", 51 mm, Same Sided Contacts

MOLEX 21020-0097

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
21020-0097
Newark Part No.:
55H6543
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
FFC Contacts
:
FFC Contacts
:
2"
:
51mm
:
Same Sided Contacts
:
-
:
10Conductor
:
0.5mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 21020-0097 is a 0.051m 10-way Premo-Flex™ FFC Cable Jumper, 21020 series, FFC type A to FFC type A connectors, tin (Sn)-plated contacts, 0.50mm pitch and 0.27mm cable thickness. Rated up to +105°C meeting industry-standard requirements. Various cable termination thicknesses meeting industry-standard ZIF connector requirements. Polyester insulation that meets Registration, Evaluation, Authorization and Restriction of Chemicals (REACH) requirements. Premo-Flex FFC jumper in ultra-thin, ultra-flexible 0.12mm cable have an extended flex life of 2 million cycles vs. standard jumper flex life of 10,000 cycles. Premo-Flex polyimide jumpers with etched-copper circuitry achieve the tight-tolerances required for reliable connections to fine pitch, 0.30mm microminiature connectors, that standard copper wire FFC jumpers cannot.
  • Rugged and reliable
  • Durable and extra flexible PCB-connection solution
  • Flat flexible cable (FFC) jumper - Standard product
  • Mirrors signal layout between PCBs
  • Simple assembly process
  • Achieves tight tolerances required for reliable connections
  • Polyimide substrate insulation
  • Withstands high-temperature insulation material
  • Round flat cable design
  • Delivers superior signal integrity and high resistance to vibration and bending
  • Ideal for rugged applications with space limitations

Applications

Defence, Military & Aerospace, Automotive, Commercial, Consumer Electronics, Computers & Computer Peripherals, Industrial, Medical

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

MOLEX - 21020-0097 - CABLE ASSEMBLY, PREMO-FLEX FFC TYPE-A, 0.167FT 3 5 2 2
Excellent It exactly fit to replace in VIZIO Smart TV Remote. May 26, 2015
not worth the time or money Our remote broke and we needed this part. The part was cheap enough and since the remote is no longer made we bought 2 of these to have one down the road when the it broke again. I thought that would be years, however, it broke within 3 weeks! Thankfully, we had a 2nd one and replaced it again. Well, that one did not last but 1 week! I would highly recommend NOT wasting your time or money on this part and go buy a universal remote! Very disappointing! I now have a universal remote and it works great! May 26, 2015
  • 2015-06-11T15:22:00.351-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_55H6543, prod, sort_default
1-2 of 2

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.