Low

19419-0001 - 

Connector Housing, For 18-22 AWG Wire, MX150L Series, Plug, 8 Positions, 5.84 mm

19419-0001 - Connector Housing, For 18-22 AWG Wire, MX150L Series, Plug, 8 Positions, 5.84 mm
19419-0001 - Connector Housing, For 18-22 AWG Wire, MX150L Series, Plug, 8 Positions, 5.84 mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
19419-0001
Newark Part No.:
01J5254
Product Range
MX150L Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Pre-assembled connector housings and TPA components shipped in one-piece units
  • Integral, two-way mat seal on the plugs and receptacles
  • Exceeds IP67 requirements and conforms to UL 1977
  • Integral terminal position assurance (TPA)
  • Sealed panel-mount plugs are equipped with blind-hole boss feature
  • Audible and tactile clicks on insertion, extraction and mating
  • Simple crimp, poke-and-plug application
  • Two independent terminals for 8 AWG and 10 to 12 AWG wire

Product Information

:
MX150L Series
:
Plug
:
8Positions
:
5.84mm
:
19417 Series Male Crimp Terminals
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,010 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$5.90 $ 5.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.90
10 + $5.41
25 + $5.16
50 + $4.92
100 + $4.67
250 + $4.18
500 + $3.93
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.