Low

19279-0001 - 

Crimp Tool, Pneumatic, AT-200, Hand, AT Style Crimp Dies (26AWG to 8AWG)

19279-0001 - Crimp Tool, Pneumatic, AT-200, Hand, AT Style Crimp Dies (26AWG to 8AWG)

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
19279-0001
Newark Part No.:
29C3793
Also Known As:
AT-200
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 19279-0001 is an Air Power Crimp Tool designed to crimp high quality and consistent crimped terminals. The AT-200™ hand held pneumatic tool weighs less than two pounds and operates on standard shop air (85 to 95psi) and crimps wire ranges from 26 to 8AWG. Crimping dies are easily and quickly interchanged to reduce production down time. Complete portable system that allows tool to be moved and stored easily. Tool may be used as a Potable tool, suspended over head or bench mounted. It can also be use with the bench adapter assembly with foot switch. It is use with the AT style crimp dies.
  • Higher volume output with less operator fatigue
  • 15s Cycle time

Applications

Maintenance & Repair

Footnotes

Without crimp dies

Warnings

Always wear proper eye protection when Operating or servicing this equipment.

Product Information

:
Hand
:
AT Style Crimp Dies (26AWG to 8AWG)
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

AT-200

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$913.44 $ 913.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $913.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.