Low

19277-0002 - 

Quick Disconnect Terminal, Avikrimp 19277 Series, Female Quick Disconnect, 6.35mm x 0.81mm

19277-0002 - Quick Disconnect Terminal, Avikrimp 19277 Series, Female Quick Disconnect, 6.35mm x 0.81mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
19277-0002
Newark Part No.:
48T6617
Product Range
Avikrimp 19277 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Avikrimp 19277 series fully insulated Quick Disconnect Terminal is the premium quick-disconnect terminal option. These QDs are made of a Krimptite™ terminal with a brass sleeve on the barrel and completely insulated with moulded nylon housing, providing all the benefits of an AviKrimp QD, with full insulation. It features permanently attached nylon insulating sleeve and a funnel ferrule wire entrance to eliminate wire strand hang-up, increase reliability and crimping rates.
  • Ultimate in high performance terminal design and construction with colour coded barrel styles
  • Tin-plated brass sleeve strengthens the barrel and protects against stress and high vibration

Applications

Automotive, Commercial, Industrial, Automation & Process Control, HVAC

Product Information

:
Avikrimp 19277 Series
:
Female Quick Disconnect
:
6.35mm x 0.81mm
:
0.25" x 0.032"
:
22AWG
:
18AWG
:
Red
:
-
:
Nylon 6.6 (Polyamide 6.6)
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,864 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.418 $ 0.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.418
10 + $0.375
25 + $0.371
50 + $0.367
100 + $0.347
250 + $0.312
500 + $0.288
1000 + $0.275
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.