Low

MOLEX  19193-0152  TERMINAL, RING TONGUE, 1/4", CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 94C8088
  • Manufacturer Part No 19193-0152

Product Information


  • Insulator Color: Uninsulated
  • Insulator Material: Uninsulated
  • Product Range: MOLEX - VersaKrimp 19193 Series
  • SVHC: To Be Advised
  • Stud Size - Imperial: 0.25"
  • Stud Size - Metric: 6.35mm
  • Wire Size AWG Max: 8AWG

Find similar products  grouped by common attribute

Availability

Availability:  8,009

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.461

Buy

Price

Quantity List Price
1 - 99 $0.461
100 - 499 $0.261
500 - 999 $0.252
1000 - 4999 $0.185
5000+ $0.177

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought