Low

MOLEX  19164-0034  Ring Tongue Terminal, M5, #10, Perma-Seal 19164 Series, 14 AWG, 2.5 mm², NiAc

MOLEX 19164-0034
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
19164-0034
Newark Part No.:
55H4942
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The Perma-Seal 19164 series Simple Wire Splice designed for heavy-vibration applications and in harsh environments where sealed connections are required. Whether it is repairing wiring in the field, adding a wire to an existing harness or attaching two or ...

 

Product Information

Stud Size - Metric:
M5
Stud Size - Imperial:
#10
Product Range:
Perma-Seal 19164 Series
Wire Size AWG Max:
14AWG
Conductor Area CSA:
2.5mm²
Insulator Material:
NiAc
Insulator Colour:
Blue
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace;
  • Automotive;
  • Consumer Electronics;
  • HVAC;
  • Lighting;
  • Motor Drive & Control

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.