Low

MOLEX  19164-0026  TERMINAL, RING, 14-16 AWG, M6

MOLEX-19164-0026-TERMINAL, RING, 14-16 AWG, M6

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 45W6564
  • Manufacturer Part No 19164-0026

Product Information


  • Insulator Color: Blue
  • Insulator Material: -
  • Product Range: MOLEX - Perma-Seal 19164 Series
  • SVHC: To Be Advised
  • Stud Size - Imperial: 0.25"
  • Stud Size - Metric: 6.35mm
  • Wire Size AWG Max: 14AWG

Availability

Availability:  1,890

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $0.738

Buy

Price

Quantity List Price
1 - 9 $0.738
10 - 24 $0.689
25 - 49 $0.62
50 - 99 $0.551
100 - 249 $0.528
250 - 499 $0.482
500 - 999 $0.459
1000 - 999999999 $0.379

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
23M1476
19164-0026
Drawing Technical Data Sheet}  

19164-0026

MOLEX

TERMINAL, RING TONGUE, 1/4IN, CRIMP BLUE

TERMINAL, RING TONGUE, 1/4IN, CRIMP BLUE; Product Range:MOLEX - Perma-Seal 19164 Series; Stud Size - Imperial:0.25"; Stud Size - Metric:6.35mm; Wire Size AWG Max:14AWG; Insulator Material:-; Insulator Color:Blue; Contact Plating:Tin ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,507

1+ $0.718 100+ $0.54 500+ $0.436 1000+ $0.39 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought