Low

MOLEX  19164-0004  Quick Disconnect Terminal, Perma-Seal 19164 Series, 1/4 ", M6, 18 AWG, 0.96 mm , NiAc

MOLEX 19164-0004
Technical Data Sheet (31.93KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
Perma-Seal 19164 Series
Wire Size AWG Max:
18AWG
Conductor Area CSA:
0.96mm²
Stud Size - Metric:
M6
Stud Size - Imperial:
1/4"
Insulator Material:
NiAc
Insulator Colour:
Red
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.