Low

MOLEX  19115-0079  Fork / Spade Tongue Terminal, Avikrimp 19115 Series, 16 AWG, 14 AWG, 2.5 mm², M4, #8

MOLEX 19115-0079
MOLEX 19115-0079
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
19115-0079
Newark Part No.:
55H4482
Technical Datasheet:
See all Technical Docs
MOLEX 19115-0079
MOLEX 19115-0079

The actual product may differ from image shown

Product Information

Product Range:
Avikrimp 19115 Series
Wire Size AWG Min:
16AWG
Wire Size AWG Max:
14AWG
Conductor Area CSA:
2.5mm²
Stud Size - Metric:
M4
Stud Size - Imperial:
#8
Insulator Material:
Nylon (Polyamide)
Insulator Colour:
Blue
Terminal Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.