Low

MOLEX  19070-0154  TERMINAL, RING TONGUE, 0.375", YELLOW New

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 55H3789
  • Manufacturer Part No 19070-0154

Product Information


  • Conductor Area CSA: 0.6mm²
  • Insulator Color: Yellow
  • Insulator Material: PVC (Polyvinylchloride)
  • Product Range: InsulKrimp 19070 Series
  • SVHC: To Be Advised
  • Stud Size - Imperial: 0.375"
  • Stud Size - Metric: 9.53mm
  • Stud Size - Metric: M10
  • Wire Size AWG Max: 10AWG
  • Wire Size AWG Min: 12AWG

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/31/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 2000

Order multiple quantity: 500

Unit Price: $0.578

Buy

Price

Quantity List Price
1000 - 4999 $0.578
5000 - 9999 $0.486
10000 - 24999 $0.454
25000 - 49999 $0.42
50000 - 99999 $0.40
100000+ $0.381

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
29X1952
19070-0154

19070-0154

MOLEX

TERMINAL, RING TONGUE, 0.375", YELLOW

TERMINAL, RING TONGUE, 0.375", YELLOW; Product Range:InsulKrimp 19070 Series; Stud Size - Imperial:3/8"; Stud Size - Metric:M10; Wire Size AWG Max:10AWG; Conductor Area CSA:0.6mm ; Insulator Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes

Awaiting Delivery

500+ $0.419 1000+ $0.345 1500+ $0.335 2500+ $0.314 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 10/5/15

Customers Also Bought