Low

MOLEX  19070-0023  Terminal

Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:1/4'; Wire Size (AWG):22-18; Insulator Material:PVC; Insulator Color:Red; Contact Material:Copper; Contact Plating:Tin; Stud Size:1/4

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 94C7535
  • Manufacturer Part No 19070-0023

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 55H3726 - Product Range:InsulKrimp 19070 Series; Stud Size - Imperial:1/4"; Stud Size - Metric:M6; Wire Size AWG Max:18AWG; Conductor Area CSA:0.8mm ; Insulator Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
55H3726
19070-0023

19070-0023

MOLEX

TERMINAL, RING TONGUE, 1/4IN, CRIMP, RED

TERMINAL, RING TONGUE, 1/4IN, CRIMP, RED; Product Range:InsulKrimp 19070 Series; Stud Size - Imperial:1/4"; Stud Size - Metric:M6; Wire Size AWG Max:18AWG; Conductor Area CSA:0.8mm ; Insulator Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,078

1+ $0.102 Promotional price 100+ $0.102 Promotional price 500+ $0.102 Promotional price 1000+ $0.102 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 3,078 in stock for same day shipping

see cut-off times

Customers Also Bought