Low

MOLEX  19054-0119  TERMINAL, RING TONGUE 0.198IN CRIMP BLUE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 37K5301
  • Manufacturer Part No 19054-0119

Product Information


  • Connector Type: Ring Tongue
  • Contact Material: -
  • Contact Plating: -
  • Insulator Color: Blue
  • Insulator Material: PVC (Polyvinyl Chloride)
  • Product Range: MOLEX - InsulKrimp 19054 Series
  • SVHC: To Be Advised
  • Series: Insulkrimp
  • Stud Size - Imperial: 0.197"
  • Stud Size - Metric: 5mm
  • Stud/Tab Size: M10
  • Termination Method: Crimp
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 16AWG

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/6/14

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.48

Buy

Price

Quantity List Price
1 - 999 $0.48
1000 - 2999 $0.103
3000 - 9999 $0.081
10000 - 39999 $0.073
40000 - 79999 $0.068
80000+ $0.067

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought