Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MOLEX
- Newark Part Number:
- 55H3055
- Manufacturer Part No:
- 19019-0001
-
- Technical Data Sheet (35.59KB) EN
Product Information
- TERMINAL, FEMALE DISCONNECT, 0.11IN, RED
- Connector Type: Female Disconnect
- Series: Avikrimp
- Insulator Color: Red
- Termination Method: Crimp
- Stud/Tab Size: 0.11" x 0.02"
- Wire Size AWG Min: 22AWG
- Wire Size AWG Max: 18AWG
- RoHS Compliant: Yes
Availability
1343 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $0.359
Price
| Qty | Price |
|---|---|
| 1 - 99 | $0.359 |
| 100 - 499 | $0.231 |
| 500 - 999 | $0.211 |
| 1000 - 4999 | $0.169 |
| 5000 - 9999 | $0.147 |
| 10000 - 24999 | $0.145 |
| 25000+ | $0.144 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


