Low

MOLEX  19013-0029  Quick Disconnect Terminal, InsulKrimp 19013 Series, 16 AWG, 14 AWG, 2 mm²

MOLEX 19013-0029

The actual product may differ from image shown

 

Product Information

Product Range:
InsulKrimp 19013 Series
Wire Size AWG Min:
16AWG
Wire Size AWG Max:
14AWG
Conductor Area CSA:
2mm²
Terminal Type:
Female Piggyback Disconnect
Insulator Colour:
Blue
Tab Size - Metric:
6.35mm x 0.81mm
Tab Size - Imperial:
0.25" x 0.032"
Insulator Material:
Nylon (Polyamide)
Terminal Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products