Low

MOLEX  19007-0082  Quick Disconnect Terminal, InsulKrimp 19007 Series, 12 AWG, 10 AWG, Female Quick Disconnect, Yellow

MOLEX 19007-0082
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
19007-0082
Newark Part No.:
39M4779
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
InsulKrimp 19007 Series
Wire Size AWG Min:
12AWG
Wire Size AWG Max:
10AWG
Conductor Area CSA:
-
Terminal Type:
Female Quick Disconnect
Insulator Colour:
Yellow
Tab Size - Metric:
6.35mm x 0.81mm
Tab Size - Imperial:
0.25" x 0.032"
Insulator Material:
Nylon (Polyamide)
Terminal Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products