Please refer to product description
- Manufacturer:
- MOLEX
- Newark Part Number:
- 55H2875
- Manufacturer Part No:
- 19007-0021
-
- Technical Data Sheet (29.79KB) EN
- TERMINAL, FEMALE DISCONNECT, 0.25IN BLUE
- Connector Type: Female Disconnect
- Series: InsulKrimp
- Insulator Color: Blue
- Termination Method: Crimp
- Stud/Tab Size: 0.25" x 0.032"
- Wire Size AWG Min: 16AWG
- Wire Size AWG Max: 14AWG
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
1109 / 1311110 / 130
1117 / 129
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $0.441
Price
| Qty | Price |
|---|---|
| 1 - 99 | $0.441 |
| 100 - 499 | $0.309 |
| 500 - 999 | $0.26 |
| 1000 - 4999 | $0.221 |
| 5000 - 9999 | $0.189 |
| 10000 - 24999 | $0.186 |
| 25000+ | $0.181 |
|
|
- RoHS Compliance: Yes


