MOLEX  19004-0005  Quick Disconnect Terminal, Male Quick Disconnect, InsulKrimp 19004 Series, 0.25" x 0.032"

MOLEX 19004-0005

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 83R6711
  • Manufacturer Part No 19004-0005

Product Overview


Product Range

Back to top

Product Information


  • Terminal Type Male Quick Disconnect
  • Product Range InsulKrimp 19004 Series
  • Tab Size - Imperial 0.25" x 0.032"
  • Tab Size - Metric 6.35mm x 0.81mm
  • Wire Size AWG Min 16AWG
  • Wire Size AWG Max 14AWG
  • Conductor Area CSA 1.94mm²
  • Insulator Material Nylon 6.6 (Polyamide 6.6)
  • Insulator Colour Blue
  • Terminal Material Brass
  • Contact Plating Zinc
  • Series InsulKrimp
  • Contact Material Brass
  • Stud/Tab Size 0.25" x 0.032"
  • Termination Method Crimp
  • Connector Type Male Disconnect
  • SVHC To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  152,168

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.436 $0.436

Buy

Price

Quantity List Price
1 - 99 $0.436
100 - 499 $0.388
500 - 999 $0.359
1000 - 4999 $0.312
5000+ $0.28
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought