Low

19004-0001 - 

Quick Disconnect Terminal, InsulKrimp 19004 Series, Male Quick Disconnect, 6.35mm x 0.81mm

19004-0001 - Quick Disconnect Terminal, InsulKrimp 19004 Series, Male Quick Disconnect, 6.35mm x 0.81mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
19004-0001
Newark Part No.:
73C6296
Product Range
InsulKrimp 19004 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 19004-0001 is an InsulKrimp™ Male Coupler made of brass with zinc chromate plated finish for 22 to 18AWG wire. This 190004 series fully insulated quick disconnect comes with nylon (PA) insulation and closed barrel. It can be used with 19005-0001, 19005-0003 and 19005-0004 female couplers. Providing fast and reliable connection and disconnection of two wires, fully-insulated quick-disconnect terminals are available in a variety of options to meet industry requirements. The fully-insulated male quick disconnects are precision engineered, allowing the terminal to fit precisely into a female terminal. This "splice" may be connected and disconnected without damage to the nylon insulation.
  • Glow-wire compliant
  • Accommodates multiple standard tab sizes
  • Provides flexibility for a wide variety of applications
  • Ensures optimum safety from electric shock
  • UL94V-2 Flammability rating
  • 600V Maximum voltage
  • -65 to +105°C Operating temperature range

Applications

Automotive, Consumer Electronics, Industrial, HVAC

Product Information

:
InsulKrimp 19004 Series
:
Male Quick Disconnect
:
6.35mm x 0.81mm
:
0.25" x 0.032"
:
22AWG
:
18AWG
:
Red
:
0.96mm²
:
Nylon 6.6 (Polyamide 6.6)
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,229 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.408 $ 0.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.408
10 + $0.384
25 + $0.329
50 + $0.279
100 + $0.268
250 + $0.242
500 + $0.192
1000 + $0.181
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.