MOLEX  19002-0045  Quick Disconnect Terminal, Female Quick Disconnect, Avikrimp 19002 Series, 0.25" x 0.032"

MOLEX 19002-0045

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 72R3586
  • Manufacturer Part No 19002-0045

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Yellow
  • Insulator Material: Nylon (Polyamide)
  • Product Range: Avikrimp 19002 Series
  • SVHC: To Be Advised
  • Series: Avikrimp
  • Stud/Tab Size: 6.35mm x 0.81mm
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 10AWG
  • Wire Size AWG Min: 12AWG

Find similar products  grouped by common attribute

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Cut Tape 1

Minimum order quantity: 500

Order multiple quantity: 500

Price: $0.514 $0.514

Buy

Price

Quantity List Price
100+ $0.514
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
27X7143
19002-0045

19002-0045

MOLEX

Quick Disconnect Terminal, Female Quick Disconnect, Avikrimp 19002 Series, 0.25" x 0.032"

0

Price for: Full Reel 1

500+ $0.423 1000+ $0.356 2000+ $0.334 5000+ $0.323

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Customers Also Bought