Low

MOLEX  19001-0005  TERMINAL, MALE DISCONNECT, 0.187IN, RED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 01M5410
  • Manufacturer Part No 19001-0005

Product Information


  • Connector Type: Male Disconnect
  • Contact Material: Brass
  • Contact Plating: Zinc
  • Insulator Color: Red
  • Insulator Material: Nylon (Polyamide)
  • Product Range: MOLEX - Avikrimp 19001 Series
  • SVHC: To Be Advised
  • Series: Avikrimp
  • Stud/Tab Size: 0.187" x 0.02"
  • Tab Size - Imperial: 0.187" x 0.02"
  • Tab Size - Metric: 4.75mm x 0.51mm
  • Terminal Material: Brass
  • Terminal Type: Male Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG

Availability

Availability:  1,310

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.29

Buy

Price

Quantity List Price
1 - 99 $1.29
100 - 999999999 $0.603

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought