Low

19001-0003 - 

Quick Disconnect Terminal, Avikrimp 19001 Series, Male Quick Disconnect, 4.75mm x 0.51mm

19001-0003 - Quick Disconnect Terminal, Avikrimp 19001 Series, Male Quick Disconnect, 4.75mm x 0.51mm
19001-0003 - Quick Disconnect Terminal, Avikrimp 19001 Series, Male Quick Disconnect, 4.75mm x 0.51mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
19001-0003
Newark Part No.:
07H4150
Product Range
Avikrimp 19001 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 19001-0003 is an Avikrimp™ Male Quick Disconnect made of brass with zinc chromate plated finish for 22 to 18AWG wire. This 190001 series fully insulated quick disconnect comes with nylon (PA) insulation and closed barrel. Providing fast and reliable connection and disconnection of two wires, fully-insulated quick-disconnect terminals are available in a variety of options to meet industry requirements. Avikrimp™ fully insulated quick disconnects is the premium quick-disconnect terminal option. These QDs are made of a Krimptite™ terminal with a brass sleeve on the barrel and completely insulated with molded nylon housing, providing all the benefits of an AviKrimp QD, with full insulation.
  • Accommodates multiple standard tab sizes
  • Provides flexibility for a wide variety of applications
  • Ensures optimum safety from electric shock
  • UL94V-2 Flammability rating
  • 300V Maximum voltage
  • -65 to +105°C Operating temperature range

Applications

Automotive, Consumer Electronics, Industrial, HVAC

Product Information

:
Avikrimp 19001 Series
:
Male Quick Disconnect
:
4.75mm x 0.51mm
:
0.187" x 0.02"
:
22AWG
:
18AWG
:
Red
:
0.96mm²
:
Nylon (Polyamide)
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,102 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.58 $ 0.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.58
10 + $0.544
100 + $0.417
500 + $0.363
1000 + $0.299
5000 + $0.272
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of hand crimp tool which can be used to crimp terminals (part number 19001-0003)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these terminals is 64001-2600 from Molex.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:25.411-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_07H4150, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.