Low

19-09-2049 - 

Connector Housing, Positive Latch, UL 94V-2, Standard .093" Series, Plug, 4 Positions, 6.7 mm

19-09-2049 - Connector Housing, Positive Latch, UL 94V-2, Standard .093" Series, Plug, 4 Positions, 6.7 mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
19-09-2049
Newark Part No.:
55H2691
Product Range
Standard .093" Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Standard 0.093 series Pin and Socket Power Connector is industry standard connector system based on an 0.093-inch pin diameter. The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14A (9A with the largest circuit size housings, 17A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits. This series provide a flexible design choice for medium to power applications.

Applications

Consumer Electronics, Communications & Networking

Product Information

:
Standard .093" Series
:
Plug
:
4Positions
:
6.7mm
:
1189, 1190, 1380, 1381, 1433, 1434, 2605 Crimp Terminals
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,935 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$0.38 $ 0.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.38
10 + $0.341
100 + $0.288
500 + $0.236
1000 + $0.197
5000 + $0.184
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.