Low

19-09-1099 - 

Connector Housing, Positive Latch, UL 94V-2, Standard .093" Series, Receptacle, 9 Positions, 6.7 mm

19-09-1099 - Connector Housing, Positive Latch, UL 94V-2, Standard .093" Series, Receptacle, 9 Positions, 6.7 mm
19-09-1099 - Connector Housing, Positive Latch, UL 94V-2, Standard .093" Series, Receptacle, 9 Positions, 6.7 mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
19-09-1099
Newark Part No.:
55H2664
Product Range
Standard .093" Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 19-09-1099 is a 9-way 3-row 0.093-inch standard pin and socket Receptacle Housing made of nylon with positive latch. It mates with 19-09-2096, 19-09-2097, 19-09-2098, 19-09-2099 and 521 housings. The crimp housing is suitable for power, wire-to-board and wire-to-wire applications. This 3191 series receptacle housing can be used with 1189, 1190, 1433 crimp terminals, 1380, 1434 male crimp terminals, 1381 female crimp terminals, 2605, 2606, 1973, 2151, 2273, 2870, 2871 and 4272 terminals.
  • Natural color
  • UL94V-2 Flammability rating
  • Lock to mating part
  • Polarized to mating part
  • 9A Maximum current per contact

Applications

Power Management, Consumer Electronics, Microwave, Computers & Computer Peripherals, Communications & Networking

Product Information

:
Standard .093" Series
:
Receptacle
:
9Positions
:
6.7mm
:
1189, 1190, 1380, 1381, 1433, 1434, 2605 Crimp Terminals
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

415 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$0.75 $ 0.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.75
10 + $0.711
100 + $0.545
500 + $0.477
1000 + $0.392
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.