Low

19-09-1069 - 

Connector Housing, Standard .093" Series, Receptacle, 6 Positions, 6.7 mm

19-09-1069 - Connector Housing, Standard .093" Series, Receptacle, 6 Positions, 6.7 mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
19-09-1069
Newark Part No.:
95K8779
Product Range
Standard .093" Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Commonly used for maintenance on all types of equipment. Natural nylon color.

Product Information

:
Standard .093" Series
:
Receptacle
:
6Positions
:
6.7mm
:
1189, 1190, 1380, 1381, 1433, 1434, 2605 Crimp Terminals
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MOLEX

093 Pwr Conn Rcpt V-2 6Ckt

3,772 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$0.74 $ 0.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.74
10 + $0.687
100 + $0.573
500 + $0.458
1000 + $0.415
5000 + $0.381
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.