Low

180810-0001 - 

LED Socket, 50 mm x 50 mm, White, Plastic, 23.85 by 23.85mm COB LEDs

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
180810-0001
Newark Part No.:
19X7339
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 180810-0001 is a LED Array Holder for 23.85 x 23.85mm COB, with integrated pre-hold tab and three-latch bayonet-style reflector attachment. Ideal for OEM light-fixture manufacturers, Molex LED array holder simplifies the light-fixture installation and achieve industry-leading thermal, electrical and optic performance for next-generation COB arrays by eliminating hand soldering. Quality issues such as cold solder joints and operator variation arise from hand-soldering arrays to holders. Molex’s LED array holder eliminates those issues with compression contacts and provides consistent results when installing LED arrays into fixtures.
  • Gold (Au) plating
  • 300VDC Voltage (fixture)
  • Dual-ended wire trap
  • Round version
  • Concealed wire trap design
  • LED chip-on-board (COB) pre-hold feature

Applications

LED Lighting, Industrial

Product Information

:
1LEDs
:
Socket
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$3.22 $ 3.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.22
10 + $2.85
100 + $1.84
500 + $1.47
1000 + $1.26
5000 + $1.15
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.