Low

180580-0001 - 

LED SOCKET, NICHIA COB-L110 & L110-H3 LED

180580-0001 - LED SOCKET, NICHIA COB-L110 & L110-H3 LED
180580-0001 - LED SOCKET, NICHIA COB-L110 & L110-H3 LED

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
180580-0001
Newark Part No.:
67W0552
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NICHIA COB-L110 & L110-H3 LED
:
-
:
40.1mm
:
Holder
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 180580-0001 is a natural screw mount LED Array Holder made of nylon with gold (Au) plated contacts. The LED holder is suitable for the NICHIA COB L series is electrical connectors and mechanical holder to simplify installation of the COB without solder connections. It is ideal for OEM light-fixture manufacturers, Molex LED Array Holders simplify the light-fixture installation and achieve industry-leading thermal, electrical and optic performance for next-generation COB arrays by eliminating hand soldering. Quality issues such as cold solder joints and operator variation arise from hand-soldering arrays to holders. Molex’s LED array holders eliminate those issues with compression contacts and provide consistent results when installing LED arrays into fixtures.
  • 600VDC Maximum voltage
  • -40 to 110°C Operating temperature range
  • 40000 hours Rated time

Applications

Lighting

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$1.68 $ 1.68
Price for:
Each
Multiple: 400 Minimum: 400
Quantity Price
400 + $1.68
500 + $1.50
1000 + $1.29
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.