Low

180180-0000 - 

LED Socket, 71 mm x 70 mm, Plastic, Bridgelux RS LEDs

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
180180-0000
Newark Part No.:
48T0236
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 180180-0000 is a LED Array Holder for Bridgelux ES without lens cover made of nylon.
  • UL94V-0 Flammability rating
  • Screw mount and socket lamp

Applications

LED Lighting

Product Information

:
1LEDs
:
Socket
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Not Currently Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

MOLEX - 180180-0000 - LED HOLDER W/O COVER, RS SERIES LED ARRAYS 3 5 1 1
Failure Point Although the Molex connector eliminates the need to solder wires, it creates another point of failure and I have experienced the product overheating and creating arc marks on the Bridgelux RS series so the light no longer works. The Molex and RS series both have a temperature rating of 105 C, but I found out the Molex will fail before the RS series if the LED overheats. October 16, 2014
  • 2015-06-11T15:21:54.405-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_48T0236, prod, sort_default
1-1 of 1