Low

MOLEX  180160-0002  LED Socket, 44.85 mm x 42 mm, Black, Plastic, Cree XLamp MP-L Array

 

Product Information

No. of LEDs:
1LED's
Holder Type:
Socket
Product Range:
-
Holder Colour:
Black
External Diameter:
44.85
RoHS Compliant:
Yes
For Use With:
Cree XLamp MP-L LED Arrays
Accessory Type:
LED Holder
Holder Material:
Nylon
External Length:
42
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.