Low

MOLEX  180081-4220  Downlight, LED, 17.2 W, 12.3 VDC, White, 4100 K, 80 mm

MOLEX 180081-4220
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
180081-4220
Newark Part No.:
73R3822
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Light Source:
LED
Input Power:
17.2W
Input Voltage:
12.3VDC
Light Color:
White
Color Temperature Typ:
4100K
Ceiling Hole Dia:
80mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.