Low

MOLEX  180081-2230  Downlight, LED, 17.2 W, 12.3 VDC, Warm White, 3000 K, 80 mm

MOLEX 180081-2230
Technical Data Sheet (33.54KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Light Source:
LED
Input Power:
17.2W
Input Voltage:
12.3VDC
Light Color:
Warm White
Color Temperature Typ:
3000K
Ceiling Hole Dia:
80mm
Product Range:
-
Power Rating:
7.9 W
Supply Voltage:
11.4 V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.