Low

180081-2220 - 

Downlight, LED, 17.2 W, 12.3 VDC, Warm White, 3000 K, 80 mm

MOLEX 180081-2220

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
180081-2220
Newark Part No.:
73R3818
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
LED
:
17.2W
:
12.3VDC
:
Warm White
:
3000K
:
80mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
I am looking at using these for lighting in automation equipment. Do I need to provide cooling with external components or can these helion lights stay turned on 24/7 right out of the box?
3 years, 8 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes you would need to provide the heat sink. Newark order code: 23T0742
3 years, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable LED driver for LED module (part number 180081-2220)
1 year, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of LED driver which can be used to drive this LED module is CL700S-240-C from HARVARD and you can also use LPC-35-700, LPC-35-1050 and LPC-35-1400 from MEAN WELL.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:04.296-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_73R3818, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.