Low

18-12-1222 - 

Contact, HCS-125, 2047 Series, Socket, Crimp, 16 AWG, Tin Plated Contacts, 42179r Connectors

18-12-1222 - Contact, HCS-125, 2047 Series, Socket, Crimp, 16 AWG, Tin Plated Contacts, 42179r Connectors

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
18-12-1222
Newark Part No.:
55H2632
Product Range
2047 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 18-12-1222 is a 3.18mm HCS-125 female socket Crimp Terminal made of brass with tin plated finish. This 2047 series female crimp terminal accepts 18 to 16AWG wire. It mates with 1900, 2046 and 42554 series crimp terminal. The terminal is suitable for power application and can be used with 42179 receptacle.

Applications

Power Management

Product Information

:
2047 Series
:
Socket
:
Crimp
:
16AWG
:
Tin Plated Contacts
:
42179r Connectors
:
18AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,847 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$0.20 $ 0.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.20
10 + $0.175
100 + $0.142
500 + $0.12
1000 + $0.098
5000 + $0.082
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a hand crimp tool which can be used to crimp socket contacts (part number 18-12-1222)?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these contacts is 63819-1100 from Molex.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:01.465-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_55H2632, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.