Low

172258-1004 - 

Connector Housing, Dual Row, Ultra-Fit Series, Receptacle, 4 Positions, 3.5 mm

172258-1004 - Connector Housing, Dual Row, Ultra-Fit Series, Receptacle, 4 Positions, 3.5 mm
172258-1004 - Connector Housing, Dual Row, Ultra-Fit Series, Receptacle, 4 Positions, 3.5 mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
172258-1004
Newark Part No.:
49Y0120
Product Range
Ultra-Fit Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

High-density Ultra-Fit™ power connectors
  • Eliminate same-circuit-size cross mating
  • Optimize space savings and reduce terminal back-out with low mating force
  • Applications:-
  • Consumer/Home Appliance
  • Telecommunications/Networking
  • Transportation
  • Lighting
  • Aerospace and Defence
  • Industrial
  • Medical
  • Housing: Nylon UL 94V-0
  • Voltage (max): 400V
  • Current (max): 14A
  • Insulation Resistance: 100MΩ
  • Pitch: 3.50mm
  • Operating Temperature: -40°C to +105°C

Product Information

:
Ultra-Fit Series
:
Receptacle
:
4Positions
:
3.5mm
:
172253 Series Socket Crimp Terminals
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,988 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$0.33 $ 0.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.33
10 + $0.248
100 + $0.214
500 + $0.186
1000 + $0.155
5000 + $0.142
10000 + $0.124
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.