Low

171856-0002 - 

Wire-To-Board Connector, 2.54 mm, 2 Contacts, Header, KK 254 RPC 171856 Series, Through Hole

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
171856-0002
Newark Part No.:
06X9806
Product Range
KK 254 RPC 171856 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 171856-0002 is a 2-way 1-row KK® 254 RPC Vertical Header with friction lock, matte tin-plated (Sn) brass contacts, 12.95mm pin length, 2.54mm pitch, through hole and black high temperature thermoplastic housing. This vertical header is suitable for board-to-board, power, signal and wire-to-board. Mates with 4455, 2695 and 6471 parts.
  • UL94V-1 Flammability rating
  • Glow-wire compliant
  • Partial shrouded
  • Surface mount compatible (SMC)
  • 4A Maximum current per contact
  • 250V Maximum voltage

Applications

Industrial

Product Information

:
2.54mm
:
2Contacts
:
Header
:
KK 254 RPC 171856 Series
:
Through Hole
:
1Rows
:
Tin Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

45,746 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.275 $ 0.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.275
10 + $0.202
25 + $0.193
50 + $0.184
100 + $0.174
250 + $0.163
500 + $0.152
1000 + $0.126
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.