MOLEX  10897102  Board-To-Board Connector, C-Grid 70280 Series, Through Hole, Header, 10, 2.54 mm

MOLEX 10897102

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 01J4523
  • Manufacturer Part No 10897102

Product Overview


The 10-89-7102 is a 10-circuit 2-row 2.54mm pitch C-Grid® Breakaway Vertical Header with gold-plated copper alloy contacts, tin-plated PC tail and through hole termination. This 70280 series PCB header is made of high temperature thermoplastic, suitable for board-to-board, signal and wire-to-board applications.
  • FFC and IDT assemblies pre-assembled - Easy to use
  • Press-fit compliant-pin, low-profile, latching header - Design flexibility
  • Black colour
  • UL94V-0 Flammability rating
  • 3A Current rating per contact
  • 250V Voltage rating
  • -40 to 105°C Temperature range

Applications

Automotive; Consumer Electronics; Communications & Networking; Medical; Lighting; Industrial; Computers & Computer Peripherals; Audio

Product Range

Back to top

Product Specifications, Documents & More


  • Contact Material: Copper Alloy
  • Contact Plating: Gold Plated Contacts
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 10
  • No. of Rows: 2
  • Pitch Spacing: 2.54mm
  • Product Range: C-Grid 70280 Series
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/775
  •  132/782

Availability

Availability:  1,459


  • 1,459 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/4/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.02 $1.02

Buy

Price

Quantity List Price
1 - 9 $1.02
10 - 99 $0.92
100 - 499 $0.834
500 - 999 $0.718
1000 - 1999 $0.608
2000 - 4999 $0.579
5000 - 9999 $0.552
10000+ $0.485
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought