- Manufacturer:
- MOLEX
- Newark Part Number:
- 04R6635
- Manufacturer Part No:
- 105081-0001
-
- Technical Data Sheet (347.60KB) EN
Product Information
- CONNECTOR, MINI DISPLAY PORT, RCPT, 20POS
- Series: Mini DisplayPort
- Gender: Receptacle
- No. of Contacts: 20
- Contact Termination: Through Hole Right Angle
- Connector Mounting: PCB
- Connector Body Material: Stainless Steel
- RoHS Compliant: Yes
Availability
118 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $7.47
Price
| Qty | Price |
|---|---|
| 1 - 4 | $7.47 |
| 5 - 9 | $7.13 |
| 10 - 24 | $6.78 |
| 25 - 49 | $6.45 |
| 50 - 99 | $6.15 |
| 100 - 199 | $5.84 |
| 200 - 499 | $5.57 |
| 500+ | $5.07 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


