Low

105017-0001 - 

USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
105017-0001
Newark Part No.:
78R1699
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 105017-0001 is a micro-USB type-B Receptacle Connector with bottom/surface mount and solder tabs. This connector made of high-temperature thermoplastic and copper alloy.
  • Gold-plated Termination
  • Right Angle Orientation
  • Black Colour
  • UL94V-0 Flammability Rating

Applications

RF Communications, Industrial, Consumer Electronics

Product Information

:
Micro USB Type B
:
USB 2.0
:
Receptacle
:
5Positions
:
Surface Mount
:
Right Angle
:
Copper Alloy
:
Gold Plated Contacts
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
6,132 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.657 $ 0.66
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.73
10 + $0.667
100 + $0.571
250 + $0.517
500 + $0.476
1000 + $0.408