Low

10-32-1041 - 

Wire-To-Board Connector, 5.08 mm, 4 Contacts, Header, SPOX 5281 Series, Through Hole, 1 Rows

10-32-1041 - Wire-To-Board Connector, 5.08 mm, 4 Contacts, Header, SPOX 5281 Series, Through Hole, 1 Rows
10-32-1041 - Wire-To-Board Connector, 5.08 mm, 4 Contacts, Header, SPOX 5281 Series, Through Hole, 1 Rows

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
10-32-1041
Newark Part No.:
93B1946
Product Range
SPOX 5281 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SPOX 5281 series Wire-to-Board Connector for use with fax machines and set-top box. The name Spox comes from the shape of the terminal, which is like a spring box. This design style protects the mating interface area and prevents fish-hooking from wires during handling.
  • Locking tangs on terminals
  • Reflow matte tin plating
  • Polarizing ribs on housings
  • Friction lock headers; friction lock ramp housings
  • Polarizing backwalls
  • RPC (Reflow Process Compatible) Connector System
  • High-temperature nylon housing
  • Signal Applications (KK 254 Connector System)
  • Power Applications (KK 396 Connector System)

Applications

Automotive, Industrial, Medical, Communications & Networking, Consumer Electronics

Product Information

:
5.08mm
:
4Contacts
:
Header
:
SPOX 5281 Series
:
Through Hole
:
1Rows
:
Tin Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

194 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.403 $ 0.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.959
10 + $0.812
25 + $0.772
50 + $0.732
100 + $0.693
250 + $0.633
500 + $0.573
1000 + $0.515
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.