Low

09-50-8093 - 

Connector Housing, KK Series, Receptacle, 9 Positions, 3.96 mm, 2478, 2578 Series Crimp Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
09-50-8093
Newark Part No.:
38C8797
Product Range
KK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The KK series Connector System can be designed into a variety of power and signal applications. Available in industry-standard 2.54 and 3.96mm pitch sizes, this single-row, wire-to-board and board-to-board product family is versatile. The KK RPC (Reflow Process Compatible) headers are available in both signal and power families and can handle solder temperatures up to 260°C. Additionally, customizable KK headers allow for more polarization options and design configurations, which makes the KK connector system ideal for a variety of industries.
  • 22, 24, 26, 28 and 30AWG Applicable wire size

Applications

Automotive, Medical, Consumer Electronics, Safety, Security, Communications & Networking, Computers & Computer Peripherals, Lighting, Industrial

Product Information

:
KK Series
:
Receptacle
:
9Positions
:
3.96mm
:
2478, 2578 Series Crimp Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

125 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$0.45 $ 0.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.45
10 + $0.364
100 + $0.319
500 + $0.25
1000 + $0.228
2000 + $0.22
4000 + $0.213
10000 + $0.205
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.