Low

MOLEX  09-50-8091  Connector Housing, KK Series, Receptacle, 9 Positions, 3.96 mm, 2478, 2578 Series Crimp Contacts

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
09-50-8091
Newark Part No.:
38C8796
Product Range
KK Series
MOLEX 09-50-8091
Video

The actual product may differ from image shown

Product Overview

The KK series Connector System can be designed into a variety of power and signal applications. Available in industry-standard 2.54 and 3.96mm pitch sizes, this single-row, wire-to-board and board-to-board product family is versatile. The KK RPC (Reflow Process Compatible) headers are available in both signal and power families and can handle solder temperatures up to 260°C. Additionally, customizable KK headers allow for more polarization options and design configurations, which makes the KK connector system ideal for a variety of industries.
  • 22, 24, 26, 28 and 30AWG Applicable wire size

 

Product Information

Product Range:
KK Series
Gender:
Receptacle
No. of Positions:
9Positions
Pitch Spacing:
3.96mm
For Use With:
2478, 2578 Series Crimp Contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Medical;
  • Consumer Electronics;
  • Safety;
  • Security;
  • Communications & Networking;
  • Computers & Computer Peripherals;
  • Lighting;
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.