Low

09-50-8083 - 

Connector Housing, KK Series, Receptacle, 8 Positions, 3.96 mm, 2478, 2578 Series Crimp Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
09-50-8083
Newark Part No.:
38C8795
Product Range
KK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 09-50-8083 is a 8-position Crimp Terminal Housing made of natural colour polyester. It has friction lock for wire-to-board, power applications. It mates with the 41791, 41792, 41671, 41672, 41661 and 41662 KK® 396 headers. It can be used with the KK® 396 crimp terminals, 2478, 2578, 6838, 7258 and 45570.
  • UL94V-0 Flammability

Applications

Industrial

Product Information

:
KK Series
:
Receptacle
:
8Positions
:
3.96mm
:
2478, 2578 Series Crimp Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

41 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.551 $ 0.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.551
10 + $0.447
25 + $0.428
50 + $0.409
100 + $0.391
250 + $0.349
500 + $0.307
1000 + $0.279
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of socket contacts which can be used for 8 way cable mount crimp housing (part number 09-50-8083)
3 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for contacts is 08-50-0108 from Molex.
3 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:45.700-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_38C8795, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.