Low

09-50-3041 - 

Connector Housing, KK Series, Receptacle, 4 Positions, 3.96 mm, 2478, 2578 Series Crimp Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
09-50-3041
Newark Part No.:
54H6814
Product Range
KK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Locking tangs on terminals
  • Reflow matte tin plating
  • Polarizing ribs on housings
  • Friction lock headers; friction lock ramp housings
  • Polarizing back walls
  • RPC (Reflow Process Compatible) Connector System
  • High-temperature nylon housing
  • Signal Applications (KK 254 Connector System)
  • Power Applications (KK 396 Connector System)

Product Information

:
KK Series
:
Receptacle
:
4Positions
:
3.96mm
:
2478, 2578 Series Crimp Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7,740 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.107 $ 0.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.22
10 + $0.165
100 + $0.136
500 + $0.118
1000 + $0.097
5000 + $0.089
10000 + $0.078
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
What would be the suggested mating pair for 4 way cable mount receptacle housing (part number 09-50-3041)?
3 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is 26-60-4040 from Molex.
3 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of socket contacts which can be used for 4 way crimp housing (part number 09-50-3041)?
3 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of socket contacts which can be used with this crimp housing is 08-50-0107 from Molex.
3 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What else will we need to connect the wires to this connector? Do you supply the wire end covers? Do we need a special crimping tool? Are these items also available from you?
3 years ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
For 09-50-3041WIRE-BOARD CONNECTOR RECEPTACLE , You need the following.
1) Newark Part Number: 20J4471 (CONTACT, FEMALE, 24-18AWG, CRIMP)
2) Newark Part Number: 04F6495 (SHLD MULTICOND CABLE 1COND 18AWG 100FT)
3) Newark Part Number: 56R5022 (Hand Crimp Tool)
2 years, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:42.638-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_54H6814, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.