Low

MOLEX  08-70-0106  TERMINAL, 5298, AWG18-22

MOLEX 08-70-0106
Technical Data Sheet (30.24KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
SPOX Series
For Use With:
PC Boards
Contact Gender:
Pin
Contact Material:
Brass
Contact Plating:
Tin Plated Contacts
Current Rating:
-
Contact Termination Type:
Crimp
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

08-70-0106

CONTACT, MALE, 22-18AWG, CRIMP, FULL REEL

MOLEX

26,250:  in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.031 10000+ $0.03 15000+ $0.027 25000+ $0.025 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.