Low

MOLEX  08-65-0815  Contact, KK® 254, 6459 Series, Socket, Crimp, 22 AWG, Gold Plated Contacts

 

Product Information

Product Range:
6459 Series
Contact Gender:
Socket
Contact Termination Type:
Crimp
Wire Size AWG Max:
22AWG
Contact Plating:
Gold Plated Contacts
For Use With:
2695 KK Series 2.54mm Pitch Crimp Terminal Housings
Wire Size AWG Min:
30AWG
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Contact, KK® 254, 6459 Series, Socket, Crimp, 20 AWG, Gold Plated Contacts

MOLEX

10,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.066 20000+ $0.063

Buy

Contact, KK® 254, 6459 Series, Socket, Crimp, 22 AWG, Gold Plated Contacts

MOLEX

8,316 in stock

Price for: Each

1+ $0.25 10+ $0.188 100+ $0.162 500+ $0.129 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.